P4-323221

Heilind Number:OTTP4-323221
Manufacturer:OTTO Controls
Manufacturer Number:P4-323221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-323221
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-323221

Detailed Description

The P4 Series P4-323221 Push Button Switch is a reliable and durable solution for your control panel needs. Featuring a sleek black case with a vibrant red button, this switch is not only visually striking but also offers excellent performance. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for a variety of environments. The flat round button actuator provides comfortable and easy operation, while the gold-plated silver contacts guarantee a reliable connection. This sealed switch has a DPDT 6 Terminal contact configuration and a 5A current rating, perfect for high-power applications. Whether in industrial machinery or consumer electronics, the P4-323221 is a versatile and long-lasting choice. With a wide operating temperature range from -40°C to 85°C and a durability rating of 25,000 cycles, you can trust in its performance even in harsh conditions. Upgrade your control system with the P4 Series Push Button Switch for efficient and precise control.