P4-323226

Heilind Number:OTTP4-323226
Manufacturer:OTTO Controls
Manufacturer Number:P4-323226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-323226
Series:P4
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 6 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-323226

Detailed Description

Introducing the P4-323226 Push Button Switch, a durable and reliable component designed for high-performance applications. Featuring a sleek black aluminum case with a blue button, this switch is not only visually appealing but also built to withstand tough environments with its IP6K4S sealing. The DPDT 6 Terminal configuration offers versatility in connectivity, while the gold-plated contacts ensure optimal conductivity. With a 5A current rating and operating temperatures ranging from -40°C to 85°C, this switch is perfect for use in various industrial settings. The flat round button actuator provides a comfortable interface for users, making it ideal for situations that require frequent activation. Trust in the P4-323226 for seamless and efficient control in your electronic systems.