P4-323322

Heilind Number:OTTP4-323322
Manufacturer:OTTO Controls
Manufacturer Number:P4-323322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-323322
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-323322

Detailed Description

Introducing the P4-323322 Push Button Switch from our P4 series, featuring a sleek black design perfect for seamless integration into any panel. With an IP6K4S rating, this switch guarantees durability and reliability even in demanding environments. The non-illuminated button, crafted from high-quality thermoplastic, offers a smooth, round actuator shape with a flat surface for easy activation. Gold-plated contacts ensure optimal conductivity, while the DPDT 6 Terminal configuration enables versatile functionality. Ideal for applications requiring a 115 VAC or 28 VDC voltage rating, this sealed switch is designed to withstand temperatures ranging from -40°C to 85°C. With a 25,000-cycle durability rating, it promises long-lasting performance, making it a top choice for hi-rel applications. Elevate your control system with the P4-323322, the ultimate in precision and quality.