P4-324222

Heilind Number:OTTP4-324222
Manufacturer:OTTO Controls
Manufacturer Number:P4-324222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-324222
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-324222

Detailed Description

Introducing the P4-324222, a high-performance push button switch designed for reliable operation in demanding environments. Part of the P4 series, this switch features a durable aluminum housing with a sleek black finish. With an IP6K4S rating, it offers exceptional protection against dust and water ingress. The DPDT 8 terminal configuration ensures versatile connectivity options, while gold-plated contacts guarantee optimal conductivity. The button, made of high-quality thermoplastic, provides a comfortable and responsive actuation. Perfect for panel mounting, this switch is ideal for industrial and automotive applications. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it can handle heavy-duty tasks with ease. Whether you need a reliable solution for auxiliary control or momentary action, the P4-324222 is the perfect choice. Experience superior performance and durability with this top-of-the-line push button switch.