P4-324321

Heilind Number:OTTP4-324321
Manufacturer:OTTO Controls
Manufacturer Number:P4-324321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-324321
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-324321

Detailed Description

Introducing the Sealed P4 Series Push Button Switch with SKU P4-324321, featuring a durable design for high-performance applications. This switch, with a red flat button actuator and round shape, is perfect for panel mounting. Its IP6K4S rating ensures reliable protection against dust and water ingress. With a DPDT 8-terminal configuration and gold-plated contacts, it offers efficient conductivity. Operating at 115VAC or 28VDC, it's suitable for various voltage systems. Constructed with aluminum housing and thermoplastic actuator material, it guarantees longevity even in harsh environments. Boasting a 25,000 cycle durability rating and a wide temperature range from -40°C to 85°C, this switch is a dependable choice for industrial, automotive, and aerospace applications. Upgrade your control systems with this high-quality, two-step custom pushbutton switch.