P4-324322

Heilind Number:OTTP4-324322
Manufacturer:OTTO Controls
Manufacturer Number:P4-324322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-324322
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-324322

Detailed Description

Introducing the P4-324322, a high-performance push button switch designed for reliability in demanding environments. Featuring a sleek black aluminum housing with a panel mount installation, this switch is not only durable but also sealed for protection against dust and water, boasting an IP6K4S rating. The DPDT 8 Terminal contact configuration with gold plating ensures efficient conductivity, while the thermoplastic actuator and silver contacts guarantee smooth operation even in extreme temperatures ranging from -40°C to 85°C. With a current rating of 5A and a voltage rating of 115VAC/28VDC, it is suitable for various applications. The two-step custom pushbutton design offers precise control, making it ideal for industrial and commercial use. Upgrade to the P4 series for superior performance.