P4-331121

Heilind Number:OTTP4-331121
Manufacturer:OTTO Controls
Manufacturer Number:P4-331121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-331121
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Wrap
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-331121

Detailed Description

Introducing the P4 series Push Button Switch with SKU P4-331121, featuring a sleek design with a Red cap and Black case. Boasting an IP6K4S rating for dust and moisture resistance, this sealed switch ensures reliable performance in various environments. The Button (Flat) actuator, made of durable Thermoplastic, offers a comfortable and responsive touch. With a SPDT 3 Terminal contact configuration and Gold-plated contacts, it guarantees efficient electrical connection. Ideal for panel mounting, it has a 5A current rating and is suitable for both AC (115V) and DC (28V) applications. With a high durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, this switch is perfect for demanding industrial and commercial settings. Upgrade your control systems with the P4 series Push Button Switch for dependable operation.