P4-334121

Heilind Number:OTTP4-334121
Manufacturer:OTTO Controls
Manufacturer Number:P4-334121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-334121
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Wrap
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-334121

Detailed Description

Introducing the P4-334121, a high-performance push button switch from our P4 series. Featuring a sleek red cap and durable black housing, this switch is designed for reliable performance in demanding environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The flat round button actuator ensures comfortable usage, while the gold-plated contacts guarantee efficient conductivity. Ideal for panel mounting, this switch is perfect for applications requiring a current rating of up to 5A. Its sealed construction and wire wrap termination make it suitable for use in various industries. The DPDT 8-terminal configuration allows for versatile connectivity, with AC and DC voltage ratings of 115V and 28V respectively. Operating temperature ranging from -40°C to 85°C ensures stability in extreme conditions. With a durability rating of 25,000 cycles, this switch is built to last. Upgrade your control systems with the P4-334121, the ultimate choice for precision switching.