P4-334221

Heilind Number:OTTP4-334221
Manufacturer:OTTO Controls
Manufacturer Number:P4-334221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-334221
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Wrap
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-334221

Detailed Description

Introducing the P4 Series Red Button Sealed Push Button Switch with unparalleled performance and durability. Engineered for reliability in demanding environments, this switch features an IP6K4S rating for protection against dust and water ingress. The round, flat button actuator ensures comfortable operation, while the thermoplastic construction and gold-plated contacts guarantee longevity. With a DPDT 8 Terminal configuration and 5A current rating, it's suitable for a variety of applications. Whether used in industrial machinery or aerospace systems, this switch excels with a 25,000-cycle durability rating and wide operating temperature range from -40°C to 85°C. Panel mountable and wire wrap compatible, installation is a breeze. Trust in the P4 Series for high-performance switching solutions.