P4-412122

Heilind Number:OTTP4-412122
Manufacturer:OTTO Controls
Manufacturer Number:P4-412122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-412122
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPDT 4 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-412122

Detailed Description

Introducing the P4-412122, part of the P4 series, a high-performance push button switch designed for durability and reliability. With a sleek black cap and case, this switch features a flat round button actuator for comfortable use. Operating at a maximum of 28 VDC and 5 A, it is suitable for a wide range of applications. The gold-plated silver contacts ensure excellent conductivity, while the aluminum housing guarantees robustness. With a sealed design and PC pin termination, it offers enhanced protection against environmental factors. Ideal for industrial and commercial settings, this switch is rated for 25,000 cycles and can withstand temperatures from -40°C to 85°C. Upgrade your control systems with this premium-quality push button switch, perfect for demanding environments.