P4-413122

Heilind Number:OTTP4-413122
Manufacturer:OTTO Controls
Manufacturer Number:P4-413122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-413122
Series:P4
Cap Color:Black
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 6 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-413122

Detailed Description

Introducing the P4 series Auxiliary Pushbutton Switch ( P4-413122), designed for precise control in critical applications. With a sleek black aluminum housing and matching button, this switch offers a stylish and durable solution. The flat round actuator ensures comfortable operation, while the gold-plated contacts guarantee reliable conductivity. Featuring a DPDT 6 Terminal configuration and a 5A current rating, it's ideal for handling complex circuit requirements. Its sealed design and PC pin termination make it suitable for a variety of environments. With a lifespan of 25,000 cycles, this switch is built to last. Perfect for panel mounting, it operates flawlessly in temperatures ranging from -40°C to 85°C, with a voltage rating of 28VDC. Upgrade your control systems with the P4 Auxiliary Pushbutton Switch.