P4-414122

Heilind Number:OTTP4-414122
Manufacturer:OTTO Controls
Manufacturer Number:P4-414122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-414122
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-414122

Detailed Description

Introducing the P4 Series Auxiliary Actuators, featuring a sleek black cap and case design for a seamless integration into any panel. With a non-illuminated button and durable aluminum housing, these sealed push buttons are built for reliability. The flat round actuator, made of high-quality thermoplastic, offers a comfortable and precise operation. Gold-plated contacts ensure optimal conductivity, while the DPDT configuration with 8 terminals allows for versatile connectivity. Operating flawlessly in temperatures ranging from -40 °C to 85 °C, and with a 25,000 cycle durability rating, these buttons are ideal for demanding industrial applications. Whether it's for control panels, machinery, or instrumentation, the P4 Series guarantees dependable performance.