P4-416122

Heilind Number:OTTP4-416122
Manufacturer:OTTO Controls
Manufacturer Number:P4-416122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-416122
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:3PDT 12 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-416122

Detailed Description

The P4-416122 Push Button Switch is a versatile control solution designed for precise and reliable operation. Featuring a sleek black cap and case, it exudes a professional aesthetic. The flat round button actuator ensures comfortable usage, while the durable aluminum housing and gold-plated contacts guarantee longevity, with a remarkable 25,000 cycle durability rating. Its 3PDT 12 terminal configuration offers flexible connectivity options, with a 5A current rating and 28VDC voltage rating. Suitable for panel mounting with PC pin termination, this sealed switch is ideal for demanding environments. With a wide operating temperature range from -40°C to 85°C, it ensures performance in various conditions. Perfect for applications in aerospace, defense, and industrial settings, the P4 series P4-416122 is the ultimate choice for critical control systems.