P4-421111

Heilind Number:OTTP4-421111
Manufacturer:OTTO Controls
Manufacturer Number:P4-421111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-421111
Series:P4
Cap Color:Red
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-421111

Detailed Description

The P4-421111 Push Button Switch from the P4 series combines functionality with durability for reliable performance in various applications. Featuring a red button and silver case, this non-illuminated switch is designed for panel mounting. The round, flat actuator with a .25-inch length offers easy operation. With a current rating of 5A and gold-plated silver contacts, it ensures efficient conductivity. Constructed with aluminum housing and thermoplastic actuator material, it guarantees longevity even in harsh environments. With a sealing sub-type and solder termination, it's suitable for a range of settings. The SPDT 3-terminal configuration and 28VDC voltage rating make it versatile. Operable in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, it's a reliable choice for industrial use. Perfect for applications requiring momentary action, the P4-421111 is a high-quality push button switch.