P4-421112

Heilind Number:OTTP4-421112
Manufacturer:OTTO Controls
Manufacturer Number:P4-421112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-421112
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPDT 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-421112

Detailed Description

Introducing the P4-421112, a high-performance push button switch that combines reliability with convenience. Part of the P4 series, this switch features a sleek black cap and durable silver case, making it suitable for various applications. With a non-illuminated design and a flat round button actuator, it offers a tactile and responsive user experience. The gold-plated contacts ensure efficient conductivity, while the aluminum housing guarantees robustness. Ideal for panel mounting, this sealed switch is perfect for demanding environments. It boasts a 5A current rating, SPDT configuration, and a 28VDC voltage rating, making it versatile and dependable. With a durability rating of 25,000 cycles and operating temperatures ranging from -40°C to 85°C, this switch is built to last. Upgrade your control systems with the P4-421112, the ultimate choice for precision and performance.