P4-421121

Heilind Number:OTTP4-421121
Manufacturer:OTTO Controls
Manufacturer Number:P4-421121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-421121
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPDT 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-421121

Detailed Description

Introducing the P4 Series Auxiliary Actuators, featuring a sleek design with a red button cap and black housing for a stylish yet functional appearance. Designed for panel mount installation, these push buttons offer a reliable performance with a 5A current rating and durable construction, boasting a 25,000 cycle lifespan. The SPDT 3-terminal contact configuration ensures versatile connectivity. With a non-illuminated button and momentary action, they are perfect for applications where a two-step custom pushbutton is needed. Operating efficiently in temperatures ranging from -40°C to 85°C, these sealed switches guarantee performance in various environments. Crafted with gold-plated contacts and silver contact material, they provide superior conductivity. The P4 Series Auxiliary Actuators are the ideal choice for demanding industrial or commercial settings.