P4-421122

Heilind Number:OTTP4-421122
Manufacturer:OTTO Controls
Manufacturer Number:P4-421122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-421122
Series:P4
Cap Color:Black
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-421122

Detailed Description

Introducing the P4-421122, a premium push button switch from our P4 series. Designed for precision and durability, this switch features a sleek black cap and case, with a flat round button actuator, ideal for panel mounting. With a current rating of 5A and gold-plated contacts, it ensures reliable performance. The sealed housing, made of aluminum and thermoplastic, offers protection against environmental factors. Operating at temperatures ranging from -40°C to 85°C, it's suitable for various applications. The SPDT 3 terminal configuration and 28VDC voltage rating make it versatile. With a 25,000-cycle durability rating, this switch guarantees long-lasting use. Perfect for industrial settings, the P4-421122 is a must-have component in your machinery.