P4-421128

Heilind Number:OTTP4-421128
Manufacturer:OTTO Controls
Manufacturer Number:P4-421128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-421128
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPDT 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-421128

Detailed Description

Introducing the P4 Series Auxiliary Actuators with P4-421128, a versatile solution for your switch control needs. Featuring a durable design with a gray button cap and black aluminum housing, these sealed push buttons ensure reliable performance in various environments. With a flat round button actuator and SPDT 3-terminal configuration, they offer precise control and flexibility. Rated for 5A current and 28VDC voltage, these switches are suitable for a range of applications. The gold-plated silver contacts and solder termination ensure high conductivity and longevity, with a 25,000 cycle durability rating. Operating from -40°C to 85°C, they guarantee performance even in extreme conditions. Upgrade your control systems with these high-quality push button switches from our P4 series.