P4-422128

Heilind Number:OTTP4-422128
Manufacturer:OTTO Controls
Manufacturer Number:P4-422128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-422128
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPDT 4 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-422128

Detailed Description

Introducing the P4 Series Auxiliary Pushbutton Switch, SKU P4-422128. Featuring a durable aluminum housing in sleek black with a gray flat button, this panel-mount switch guarantees reliable performance in various applications. With a 5A current rating and SPDT 4-terminal configuration, it ensures efficient operation. The gold-plated silver contacts offer exceptional conductivity, while the thermoplastic actuator ensures smooth and precise actuation. Rated for 25,000 cycles, this sealed switch is designed for longevity. Operating at temperatures ranging from -40°C to 85°C, it's suitable for diverse environments. With a voltage rating of 28VDC, it meets high standards for electrical control. Upgrade your equipment with this high-quality, two-step custom pushbutton switch, ideal for demanding industrial settings.