P4-423129

Heilind Number:OTTP4-423129
Manufacturer:OTTO Controls
Manufacturer Number:P4-423129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-423129
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-423129

Detailed Description

The P4-423129 Push Button Switch is a versatile and reliable component designed for seamless panel mounting. Featuring a sleek Black case with White button, this non-illuminated switch is perfect for various applications. With a durable aluminum housing and sealed construction, it ensures longevity even in demanding environments. The Button (Flat) actuator, crafted from Thermoplastic, offers a comfortable and responsive user experience. Gold-plated contacts with Silver plating guarantee efficient conductivity. This DPDT 6 Terminal switch has a current rating of 5A and a voltage rating of 28VDC, making it suitable for high-performance use. With a contact configuration of DPDT, it allows for complex circuit control. Operating smoothly in temperatures ranging from -40°C to 85°C, it is reliable in both extreme cold and heat conditions. The P4 series switch, with a durability rating of 25,000 cycles, is a dependable choice for industrial and commercial settings. Its RoHS compliance and solder termination type further enhance its eco-friendliness and ease of installation. The P4-423129 is part of our extensive lineup of high-quality Push Button Switches, providing essential control solutions for various electronic systems. Elevate your product performance with this meticulously engineered two-step custom pushbutton.