P4-424112

Heilind Number:OTTP4-424112
Manufacturer:OTTO Controls
Manufacturer Number:P4-424112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-424112
Series:P4
Cap Color:Black
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 8 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-424112

Detailed Description

The P4-424112 Push Button Switch, part of the P4 series, is meticulously crafted for reliable performance in demanding applications. Featuring a sleek black cap and durable silver case, this non-illuminated switch offers a tactile button with a round, flat actuator for precise control. With a current rating of 5A, gold-plated contacts, and a sealed housing made of aluminum, it ensures long-lasting operation, even in harsh environments. The DPDT 8 terminal configuration and solder termination make installation easy. With a high durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this switch is ideal for industrial and commercial use. Trust in the P4-424112 for efficient and dependable control in your applications.