P4-424121

Heilind Number:OTTP4-424121
Manufacturer:OTTO Controls
Manufacturer Number:P4-424121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-424121
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-424121

Detailed Description

Introducing the P4-424121, a durable and reliable push button switch designed for high-performance applications. Part of the P4 series, this switch features a red flat button actuator with a round shape, ensuring easy and comfortable operation. Built with a sealed aluminum housing, it guarantees protection against environmental factors, making it suitable for various industries. With a DPDT 8 Terminal configuration, it offers versatile connectivity options. The gold-plated silver contacts provide efficient conductivity, while the thermoplastic actuator material enhances durability. Operating at a maximum temperature of 85°C and a minimum of -40°C, it is suitable for both extreme hot and cold environments. Ideal for panel mounting with solder termination, this switch is perfect for demanding tasks that require precision and reliability. Upgrade to the P4-424121 for superior performance in your applications.