P4-424122

Heilind Number:OTTP4-424122
Manufacturer:OTTO Controls
Manufacturer Number:P4-424122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-424122
Series:P4
Cap Color:Black
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 8 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-424122

Detailed Description

Introducing the P4 Series Auxiliary Actuator with SKU P4-424122, a versatile and durable pushbutton switch designed for reliable performance in various applications. Featuring a sleek black cap and case, this panel-mount switch boasts a non-illuminated design perfect for discreet operation. The button, with a round and flat shape, offers a comfortable actuation experience. With a high current rating of 5A, gold-plated contacts, and silver contact material, it ensures efficient conductivity. Crafted from aluminum housing and thermoplastic actuator material, it guarantees longevity even in harsh environments. With a double-pole double-throw (DPDT) configuration and 8 terminals, it allows for versatile connectivity. Operating within a wide temperature range from -40°C to 85°C and with a durability rating of 25,000 cycles, this switch is built to withstand rigorous use. Suitable for hi-rel applications, it offers dependable performance in critical systems. Upgrade your control panel with the P4 Series Auxiliary Actuator for seamless and precise switching functionality.