P4-424129

Heilind Number:OTTP4-424129
Manufacturer:OTTO Controls
Manufacturer Number:P4-424129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-424129
Series:P4
Cap Color:White
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 8 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-424129

Detailed Description

The OTPP4-424129 Push Button Switch is a high-quality component designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black case and a white button cap, this switch is not only visually appealing but also built to last. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With a DPDT 8 Terminal contact configuration and gold-plated silver contacts, it ensures excellent conductivity. Suitable for panel mounting and solder termination, it guarantees easy installation. Operating at a voltage rating of 28 VDC and a current rating of 5A, this switch is ideal for a wide range of applications. With a temperature range from -40°C to 85°C and a durability rating of 25,000 cycles, it is both reliable and long-lasting. Perfect for use in aerospace, military, and industrial settings, this sealed push button switch is a versatile and essential component.