P4-425111

Heilind Number:OTTP4-425111
Manufacturer:OTTO Controls
Manufacturer Number:P4-425111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-425111
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:3PDT 9 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-425111

Detailed Description

Introducing the P4-425111, a high-performance push button switch designed for precision control applications. Featuring a sleek silver case with a vibrant red button, this switch adds a touch of style to any panel. The durable aluminum housing and sealed construction ensure reliability in even the harshest environments, with a durability rating of 25,000 cycles. With a 3PDT 9 terminal contact configuration and a 5A current rating, it offers versatile functionality. The momentary action, two-step custom pushbutton with a flat round actuator provides ergonomic comfort during operation. Gold-plated contacts with silver material guarantee efficient and long-lasting performance. Ideal for panel mount installation, this switch operates smoothly in temperatures ranging from -40°C to 85°C, with a voltage rating of 28VDC. Perfect for aerospace, industrial, and automotive applications, the P4-425111 delivers reliable performance where precision control is essential. Elevate your control systems with this trusted component.