P4-425112

Heilind Number:OTTP4-425112
Manufacturer:OTTO Controls
Manufacturer Number:P4-425112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-425112
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:3PDT 9 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-425112

Detailed Description

Introducing the P4-425112, a high-performance push button switch from the P4 series. Featuring a sleek black cap and durable silver housing, this switch boasts a non-illuminated design suitable for various applications. The round, flat button actuator ensures easy operation, with a contact configuration of 3PDT 9 Terminal for versatile connectivity. With a current rating of 5A and a voltage rating of 28VDC, it offers reliable performance. Constructed with high-quality materials including gold-plated contacts and thermoplastic actuator, this sealed switch guarantees longevity, with a durability rating of 25,000 cycles. Ideal for panel mounting and solder termination, it operates smoothly in temperatures ranging from -40°C to 85°C. Trust the P4-425112 for dependable control in your electronic systems.