P4-425122

Heilind Number:OTTP4-425122
Manufacturer:OTTO Controls
Manufacturer Number:P4-425122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-425122
Series:P4
Cap Color:Black
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:3PDT 9 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-425122

Detailed Description

Introducing the P4 Series Two Step Custom Pushbutton Switch, SKU P4-425122, designed for precision control in demanding environments. Featuring a sleek black aluminum housing with a panel mount configuration, this switch ensures durability and reliability with a 25,000 cycle lifespan. The button actuator, made of high-quality thermoplastic, offers a comfortable tactile response. Gold-plated contacts with a 3PDT 9 terminal configuration guarantee efficient signal transmission, while a 5A current rating and 28VDC voltage rating make it suitable for various applications. With a temperature range spanning from -40°C to 85°C, this sealed switch is ideal for use in both indoor and outdoor settings. Perfect for industrial, automotive, or aerospace use, the P4 Series Pushbutton Switch delivers high performance in a compact form factor.