P4-425128

Heilind Number:OTTP4-425128
Manufacturer:OTTO Controls
Manufacturer Number:P4-425128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-425128
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:3PDT 9 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-425128

Detailed Description

Introducing the P4-425128, a high-performance push button switch from the P4 series. Designed for durability and reliability, this switch features a flat round button actuator in gray, housed in a sleek black aluminum casing. With a current rating of 5A and a voltage rating of 28VDC, it ensures efficient operation in various applications. The 3PDT 9 terminal contact configuration and gold-plated silver contacts guarantee optimal conductivity. Perfect for panel mounting, this sealed switch is ideal for industrial use, with a wide operating temperature range from -40°C to 85°C. Its thermoplastic actuator material and 25,000 cycle durability rating make it a dependable choice for demanding environments. Upgrade your control systems with the P4-425128 for precision and performance.