P4-427126

Heilind Number:OTTP4-427126
Manufacturer:OTTO Controls
Manufacturer Number:P4-427126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-427126
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:4PDT 12 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-427126

Detailed Description

Introducing the P4 Series Auxiliary Actuators, designed for precision control in industrial applications. With a sleek black case and a vibrant blue button, these panel-mount pushbutton switches not only offer visual appeal but also boast exceptional functionality. Featuring a durable aluminum housing and gold-plated contacts, they guarantee reliable performance even in harsh environments. The 4PDT 12-terminal configuration allows for versatile connectivity, while the momentary action and two-step custom pushbutton design ensure quick and accurate operation. With a current rating of 5A and a voltage rating of 28VDC, these switches are suitable for a wide range of tasks. Whether you're in aerospace, defense, or telecommunications, the P4 Series is the perfect choice for demanding applications. Upgrade to precision and reliability with our P4 Series Auxiliary Actuators.