P4-428112

Heilind Number:OTTP4-428112
Manufacturer:OTTO Controls
Manufacturer Number:P4-428112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-428112
Series:P4
Cap Color:Black
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:4PDT 16 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-428112

Detailed Description

Introducing the P4-428112, a high-performance push button switch designed for precise control in demanding environments. Part of the P4 series, this switch features a sleek black cap and durable silver case, making it both visually appealing and rugged. With a non-illuminated design and a 5A current rating, it ensures reliable operation in any setting. The button actuator, crafted from thermoplastic, offers a comfortable touch, while its round shape and flat profile enhance user experience. Panel mount installation and solder termination make setup a breeze. Gold-plated contacts guarantee optimal conductivity and a long lifespan of 25,000 cycles. With a 4PDT 16 terminal configuration and a maximum operating temperature of 85°C, this sealed switch is ideal for industrial applications where precision and durability are paramount. Upgrade your control systems with the P4-428112 and experience seamless performance like never before.