P4-428121

Heilind Number:OTTP4-428121
Manufacturer:OTTO Controls
Manufacturer Number:P4-428121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-428121
Series:P4
Cap Color:Red
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:4PDT 16 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-428121

Detailed Description

Enhance your control panel with the P4-428121 Push Button Switch from our P4 series. Featuring a striking red cap and durable black case, this non-illuminated switch is perfect for applications where tactile feedback is essential. The flat round button actuator, made of high-quality thermoplastic, ensures reliable performance with a 25,000 cycle durability rating. With a 5A current rating, 28VDC voltage rating, and 4PDT 16 terminal contact configuration, this sealed switch offers precise and efficient operation. Ideal for panel mount installation with solder termination, it guarantees secure connectivity in a wide temperature range from -40°C to 85°C. Upgrade to the P4-428121 for reliable and responsive control in industrial, automotive, aerospace, and other demanding environments.