P4-433121

Heilind Number:OTTP4-433121
Manufacturer:OTTO Controls
Manufacturer Number:P4-433121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-433121
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Wrap
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-433121

Detailed Description

Introducing the P4 Series Auxiliary Actuators, featuring a sleek design with a red button cap and black aluminum casing for a modern aesthetic. Designed for panel mounting, these switches offer reliable performance with a durable thermoplastic actuator, silver contacts with gold plating, and a sealed construction. The DPDT 6 terminal configuration ensures versatile functionality, while the momentary action and two-step custom pushbutton design provide precise control. With a high current rating of 5A and a voltage rating of 28VDC, these switches are suitable for a wide range of applications. Rated for 25,000 cycles, they guarantee long-lasting durability even in harsh environments, with an operating temperature range from -40°C to 85°C. Ideal for industrial, automotive, and aerospace use, the P4 Series Auxiliary Actuators deliver reliability and performance in a compact package.