P4-511322W

Heilind Number:OTTP4-511322W
Manufacturer:OTTO Controls
Manufacturer Number:P4-511322W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-511322W
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.19 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-511322W

Detailed Description

Introducing the P4 series Auxiliary Actuators, featuring a sleek black design with a durable aluminum case. Designed for reliable operation in demanding environments, these sealed push button switches boast an IP6K8S rating for water and dust resistance. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a gold-plated brass contact material and a 5A current rating, these switches ensure efficient electrical connectivity. Ideal for panel mounting with PC pin termination, they guarantee secure installation. The SPDT 3 terminal configuration and 25,000 cycle durability rating make them perfect for applications requiring dependable performance. With a voltage rating of 115VAC and 28VDC, these switches are suitable for a wide range of industrial and commercial uses, from machinery control panels to automotive systems. Bring precision and reliability to your operations with the P4 Auxiliary Actuators.