P4-514121

Heilind Number:OTTP4-514121
Manufacturer:OTTO Controls
Manufacturer Number:P4-514121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-514121
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.19 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-514121

Detailed Description

Introducing the P4-514121, a durable and reliable Push Button Switch from the P4 series. Featuring a sleek black case with a striking red cap, this switch is designed for panel mounting with a flat round button actuator. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it suitable for various environments. The DPDT 8 terminal configuration and gold-plated brass contacts ensure efficient conductivity, while the thermoplastic actuator material guarantees smooth operation. With a high durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this switch is built to withstand rigorous use. Ideal for applications requiring a 115 VAC or 28 VDC voltage rating, the P4-514121 is perfect for industrial, automotive, and aerospace settings. Upgrade to this high-performance push button switch for seamless control and reliability.