P4-514128

Heilind Number:OTTP4-514128
Manufacturer:OTTO Controls
Manufacturer Number:P4-514128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-514128
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.19 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-514128

Detailed Description

Introducing the P4-514128 Push Button Switch, a durable and reliable solution for your industrial control needs. This high-performance switch, part of the P4 series, features a sleek and ergonomic design with a flat round button actuator for easy operation. With a gray cap and black case color, it offers a stylish yet functional addition to any panel. Boasting an IP6K4S seal rating, it guarantees protection against dust and water ingress, making it suitable for harsh environments. The DPDT 8 Terminal contact configuration, along with a gold-plated brass contact material, ensures excellent conductivity and longevity. With a maximum operating temperature of 85°C and a durability rating of 25,000 cycles, this switch is built to withstand tough conditions. Whether you need momentary action or two-step custom functionality, the P4-514128 is the perfect choice for demanding applications.