P4-514321W

Heilind Number:OTTP4-514321W
Manufacturer:OTTO Controls
Manufacturer Number:P4-514321W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-514321W
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.19 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-514321W

Detailed Description

Introducing the P4-514321W, a high-performance push button switch from the P4 series. Featuring a sleek design with a red button and black case, this switch is not only visually striking but also durable, with a rating of 25,000 cycles. Its sealed construction, with an IP6K8S rating, ensures reliable operation even in harsh environments. The DPDT 8 Terminal configuration and 5A current rating make it suitable for a variety of applications. With gold-plated brass contacts and an aluminum housing, it guarantees long-term performance. Whether used in industrial machinery or consumer electronics, this push button switch delivers precision control and peace of mind. Upgrade to the P4-514321W for seamless operation in any setting.