P4-522121

Heilind Number:OTTP4-522121
Manufacturer:OTTO Controls
Manufacturer Number:P4-522121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-522121
Series:P4
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.19 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 4 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-522121

Detailed Description

Introducing the P4-522121, a high-performance push button switch that combines durability with precision engineering. Part of the P4 series, this switch features a sleek black case with a vibrant red button, perfect for easy identification. Rated IP6K4S for water and dust resistance, it ensures reliable operation even in challenging environments. The flat round button, made of thermoplastic, offers a comfortable and responsive actuation experience. With a gold-plated brass contact configuration and a current rating of 5A, it guarantees efficient electrical connectivity. Suitable for panel mounting with solder termination, this switch is easy to install. Its SPDT 4 terminal design provides versatility in usage. Whether in industrial, automotive, or aerospace applications, the P4-522121 excels in performance. With a durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, it is built to last. Trusted for its quality and reliability, this switch is an essential component for any hi-rel system. Discover the power of precision with the P4-522121.