| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P4-523111 |
| Series: | P4 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | DPDT 6 Terminal |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .19 in |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP4-523111 |
P4-523111
Specifications
Detailed Description
Introducing the P4-523111, a high-performance push button switch designed for durability and reliability in demanding environments. This switch, part of the P4 series, features a sleek silver case with a vibrant red flat button, making it both visually striking and easy to operate. With an IP6K4S rating, it offers excellent protection against dust and water ingress, ensuring longevity. The DPDT 6 Terminal configuration allows for versatile connectivity options, while the gold-plated brass contacts guarantee optimal conductivity. Operating smoothly at temperatures ranging from -40°C to 85°C, this switch is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, the P4-523111 delivers consistent performance, making it a reliable choice for your control panel needs.

