P4-523221

Heilind Number:OTTP4-523221
Manufacturer:OTTO Controls
Manufacturer Number:P4-523221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-523221
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.19 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-523221

Detailed Description

Introducing the P4-523221, a high-performance push button switch from our P4 series. Featuring a sleek black case with a vibrant red button, this switch is designed for durability with a rating of 25,000 cycles. The DPDT 6 Terminal configuration ensures reliable performance, while the IP6K4S rating guarantees protection against dust and water ingress. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it's suitable for a range of applications. The button's flat, round shape and 0.19-inch length provide a comfortable actuation experience. Made of high-quality materials like brass and aluminum, it offers long-lasting quality. Ideal for panel mounting and with solder termination, it's easy to install. Whether in industrial settings or consumer electronics, this sealed push button switch delivers exceptional performance.