P4-524222

Heilind Number:OTTP4-524222
Manufacturer:OTTO Controls
Manufacturer Number:P4-524222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-524222
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.19 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-524222

Detailed Description

Introducing the P4-524222, a high-performance sealed push button switch from the P4 series. Designed for durability with a 25,000 cycle lifespan, this switch features a DPDT 8 Terminal contact configuration and a current rating of 5A. Its robust construction includes a black aluminum case and brass contacts with gold plating for reliable conductivity. The actuator, made of thermoplastic, offers a comfortable button (flat) with a round shape for easy operation. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various applications. Ideal for panel mounting, the P4-524222 guarantees seamless performance in temperatures ranging from -40°C to 85°C. Whether in industrial, automotive, or aerospace settings, this switch is a dependable choice for controlling AC and DC circuits.