P4-613121

Heilind Number:OTTP4-613121
Manufacturer:OTTO Controls
Manufacturer Number:P4-613121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-613121
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-613121

Detailed Description

Introducing the P4-613121, a versatile Push Button Switch designed for reliability in demanding environments. Featuring a durable aluminum housing with a sleek black case and a vibrant red flat button, this switch not only offers a visually striking design but also boasts an IP6K4S sealing rating for enhanced protection against dust and moisture. The DPDT 6 Terminal configuration ensures efficient and precise operation, while the gold-plated brass contacts guarantee reliable conductivity. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for various applications. The Momentary Action, Two Step Custom Pushbutton design makes it ideal for use as an auxiliary actuator. Whether panel-mounted or PCB connected, this switch offers easy installation. With a durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, it guarantees long-lasting performance even in extreme conditions. Upgrade to the P4-613121 for superior quality and functionality in your electronic systems.