P4-613121W

Heilind Number:OTTP4-613121W
Manufacturer:OTTO Controls
Manufacturer Number:P4-613121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-613121W
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-613121W

Detailed Description

SKU P4-613121W is a high-performance Push Button Switch from the P4 series, designed for durability with an impressive 25,000 cycle rating. Featuring a sleek black case with a red flat round button, it offers a tactile and reliable actuation experience. With an IP6K8S rating, this switch ensures protection against dust and water ingress, making it suitable for various environments. The DPDT 6 Terminal configuration allows for versatile connectivity, while the gold-plated brass contacts guarantee efficient power transmission. Operating at temperatures ranging from -40°C to 85°C, and with AC and DC voltage ratings of 115V and 28V respectively, this switch is ideal for a wide range of applications. Mounted on panels via PC pins, its aluminum housing and thermoplastic actuator material ensure robustness. Perfect for auxiliary applications requiring momentary action, the P4-613121W sets the standard for quality and performance in push button switches.