| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P4-613122 |
| Series: | P4 |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | PC Pin |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | DPDT 6 Terminal |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP4-613122 |
P4-613122
Specifications
Detailed Description
Introducing the P4-613122, a high-performance push button switch designed for durability and reliability. Featuring a sleek black cap and case, this switch is suitable for panel mounting and boasts an IP6K4S rating, ensuring protection against dust and water ingress. The button's flat design with a round actuator shape offers comfortable operation, while the gold-plated brass contacts guarantee excellent conductivity. With a current rating of 5A and a voltage rating of 115VAC/28VDC, this switch is ideal for various applications. Its sealed construction, made of aluminum housing and thermoplastic actuator, ensures long-lasting performance even in harsh environments. The DPDT 6-terminal contact configuration and 25,000 cycles durability rating make it a reliable choice for demanding tasks. From industrial machinery to aerospace systems, the P4-613122 is the perfect auxiliary actuator for momentary two-step custom pushbutton functionality.

