P4-614122

Heilind Number:OTTP4-614122
Manufacturer:OTTO Controls
Manufacturer Number:P4-614122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-614122
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-614122

Detailed Description

Introducing the P4-614122, a high-performance push button switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is not only rugged but also visually appealing. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various industrial applications. The DPDT 8 Terminal configuration offers versatile connectivity options, while the gold-plated brass contacts guarantee excellent conductivity. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is capable of handling heavy loads. The two-step custom pushbutton design with a round flat actuator allows for comfortable operation, while the thermoplastic actuator material ensures longevity. Perfect for panel mounting with PC pin termination, this sealed switch is ideal for use in aerospace, military, and automotive systems. Rest assured, with a durability rating of 25,000 cycles and an operating temperature range of -40°C to 85°C, the P4-614122 is a dependable choice for your critical applications. Elevate your control systems with this high-reliability push button switch.