P4-614221

Heilind Number:OTTP4-614221
Manufacturer:OTTO Controls
Manufacturer Number:P4-614221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-614221
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-614221

Detailed Description

The P4-614221 Push Button Switch is a high-performance component designed for demanding applications. With a durable aluminum housing and a sealed construction, it ensures reliable operation even in harsh environments. The red button, featuring a flat round actuator, provides a comfortable and intuitive interface. Gold-plated brass contacts offer excellent conductivity, while the DPDT 8 Terminal configuration allows for versatile connectivity. Rated for 5A of current at 115VAC and 28VDC, this switch is suitable for a wide range of power applications. Its IP6K4S rating guarantees protection against dust and water ingress, making it ideal for industrial use. With a 25,000-cycle durability rating and operating temperatures ranging from -40°C to 85°C, it is built to last. Whether you need a reliable control solution for machinery, equipment, or automotive systems, the P4-614221 is a top choice in the realm of push button switches.