P4-621121

Heilind Number:OTTP4-621121
Manufacturer:OTTO Controls
Manufacturer Number:P4-621121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-621121
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-621121

Detailed Description

Introducing the P4-621121, a high-performance push button switch designed for reliability in demanding environments. Part of the P4 series, this switch features a durable construction with a black aluminum case and a red flat round button actuator. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPDT 3 terminal configuration and gold-plated brass contacts ensure efficient and dependable connectivity. Ideal for panel mounting, this switch has a 5A current rating and is suitable for both AC and DC applications, with a voltage rating of 115VAC and 28VDC. The thermoplastic actuator material and solder termination type further enhance its durability. With a 25,000 cycle lifespan and operating temperatures ranging from -40°C to 85°C, this switch is perfect for use in a wide range of industrial and commercial settings. Upgrade your control systems with the P4-621121 for seamless operation and peace of mind.