P4-622321

Heilind Number:OTTP4-622321
Manufacturer:OTTO Controls
Manufacturer Number:P4-622321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-622321
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 4 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-622321

Detailed Description

Introducing the P4-622321, a high-performance push button switch designed for demanding environments. Part of the P4 series, this switch features a durable sealed construction with an IP6K4S rating, making it resistant to water, dust, and extreme temperatures. The red button with a flat, round actuator provides a tactile interface, perfect for applications where precision input is essential. With a maximum operating temperature of 85°C and a lifespan of 25,000 cycles, this switch ensures reliable performance. Its SPDT 4 terminal configuration and gold-plated brass contacts guarantee high conductivity and signal integrity. Ideal for panel mounting, it offers easy installation and maintenance. Whether in industrial machinery or automotive systems, the P4-622321 is the perfect choice for critical control applications.