P4-623121

Heilind Number:OTTP4-623121
Manufacturer:OTTO Controls
Manufacturer Number:P4-623121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-623121
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-623121

Detailed Description

Introducing the P4-623121, a high-performance push button switch designed for durability and reliability in demanding environments. Part of the P4 series, this switch features a sleek black aluminum case with a vibrant red button, making it both visually striking and easy to locate. With an IP6K4S rating, it offers excellent protection against dust ingress and water splashes. The flat round button actuator, made of thermoplastic, ensures comfortable operation, while the gold-plated brass contacts guarantee efficient conductivity. Ideal for panel mounting, this switch has a DPDT 6 Terminal configuration, suitable for a variety of applications. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is versatile and reliable. Operating temperature range from -40°C to 85°C and a durability rating of 25,000 cycles ensure long-lasting performance. Don't settle for less when it comes to push button switches, choose the P4-623121 for quality and precision.