P4-623128

Heilind Number:OTTP4-623128
Manufacturer:OTTO Controls
Manufacturer Number:P4-623128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-623128
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-623128

Detailed Description

Introducing the versatile P4-623128 Push Button Switch from our P4 series, designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black case, this switch is not only rugged but also aesthetically pleasing. The flat gray button actuator, made of high-quality thermoplastic, offers a comfortable and responsive touch experience. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it suitable for a wide range of applications. The DPDT 6 terminal configuration and 5A current rating ensure efficient power handling. Gold-plated brass contacts and a sealed design provide long-lasting durability, with a lifespan of 25,000 cycles. Whether for industrial machinery or consumer electronics, this panel-mount switch is a reliable choice. Operating smoothly in temperatures ranging from -40°C to 85°C and compatible with both AC and DC voltages, it offers versatility for various setups. Upgrade your control systems with the P4-623128 and experience high-performance switching at your fingertips.