P4-623221

Heilind Number:OTTP4-623221
Manufacturer:OTTO Controls
Manufacturer Number:P4-623221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-623221
Series:P4
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 6 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-623221

Detailed Description

Introducing the P4-623221, a durable and reliable push button switch designed for industrial applications. Featuring a red flat button actuator and a black aluminum housing, this sealed switch is IP6K4S rated for protection against dust and moisture. With a DPDT 6 terminal contact configuration and gold-plated brass contacts, it ensures efficient and long-lasting performance. The thermoplastic actuator material and solder termination type make it ideal for panel mounting in tough environments. Operating at temperatures ranging from -40°C to 85°C and with a voltage rating of 115VAC/28VDC, it offers versatility and functionality. With a 25,000 cycle durability rating, this switch guarantees reliable operation. Perfect for use in hi-rel applications, this two-step custom push button switch is a must-have in your industrial setup.